Idec LF1B-ND4P-2TLWW2-3M technical specifications.
| Color | White |
| Height | 16mm |
| Lead Length | 3m |
| Length | 580mm |
| Luminous Flux | 450lm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 31 |
| Ratings | IP65 |
| DC Rated Voltage | 24V |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Idec LF1B-ND4P-2TLWW2-3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.