Idec LF1D-C2F-2W-330 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5700 K |
| Mount | Box |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec LF1D-C2F-2W-330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
