Idec LF2B-D4P-BTHWW2-1M technical specifications.
| Color | White |
| Height | 29mm |
| Lead Length | 1m |
| Length | 580mm |
| Luminous Flux | 720lm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10.7V |
| Mount | Cable |
| Ratings | IP65 |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Idec LF2B-D4P-BTHWW2-1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.