Idec LT7A-G technical specifications.
| Package/Case | Module |
| Color | Green |
| Current Rating | 42mA |
| Height | 1.925inch |
| Lens Color | Green |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Primary Type | MODULE |
| Size | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Idec LT7A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
