Switch Selector N.O./N.C. 4PST Knob Quick Connect/Solder Tab Panel Mount
Idec LW1S-2C6 technical specifications.
| Pole Throw Configuration | 4PST |
| Switch Configuration | N.O./N.C. |
| Actuator Style | Knob |
| Termination Style | Quick Connect/Solder Tab |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec LW1S-2C6 to view detailed technical specifications.
No datasheet is available for this part.