Photoelectric Sensor Thru-beam Dark ON NPN 4-Pin
Idec S10-NA-5-F01-ND technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Output Type | NPN |
| Switching Mode | Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec S10-NA-5-F01-ND to view detailed technical specifications.
No datasheet is available for this part.