Sign in to ask questions about the Idec SR6P-S08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idec SR6P-S08 technical specifications.
| Gender | Female |
| Mount | Socket |
| Number of Contacts | 8 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Idec SR6P-S08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.