This 5-port hub supports single power supply operation with a typical data rate of 10/100 Mbps. It can operate within a temperature range of -40 to 75°C. The hub does not support fiber or JTAG interfaces. The minimum and maximum operating supply voltages are 9VDC and 60VDC, respectively.
Checking distributor stock and pricing after the page loads.
| Number of Primary Switch Ports | 5 |
| Maximum Data Rate | 100Mbps |
| Fiber Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10/100Mbps |
| Power Supply Type | Single |
| Min Operating Supply Voltage | 9VDC |
| Max Operating Supply Voltage | 60VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |