Idec WINDMSG technical specifications.
| Accessory Type | Software |
| Brand/Series | HG Series |
| Capacity | 16 MB |
| Primary Type | Programming |
| Processor Type | Pentium |
| Special Features | PLC Drivers are Included with the Software |
| Type | Software |
| RoHS | Compliant |
Download the complete datasheet for Idec WINDMSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
