Idento 5-1768016-4 Cable Marker, Self-adhesive
Idento 5-1768016-4 technical specifications.
| Color | White |
| Length | 38mm |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Outside Diameter | 7mm |
| Width | 23mm |
| RoHS | Not Compliant |
No datasheet is available for this part.