
Idento CSL-14033PW technical specifications.
| Length | 140mm |
| Material | PET |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Width | 33.33mm |
| Wire/Cable Diameter | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Idento CSL-14033PW to view detailed technical specifications.
No datasheet is available for this part.
