Cable Marker Laser Print/Write On 240 Labels per Sheet White/Yellow Strip
Idento IKB02P-9/4 technical specifications.
| Length | 6.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -26°C |
| Width | 30mm |
| RoHS | Compliant |
No datasheet is available for this part.