Idento IKB02PW technical specifications.
| Length | 6.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -26°C |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Idento IKB02PW to view detailed technical specifications.
No datasheet is available for this part.