Sign in to ask questions about the Idento LKZ12B6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Idento LKZ12B6 technical specifications.
| Color | Black |
| Height | 12.7mm |
| Material | Vinyl |
| Mount | Adhesive |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Idento LKZ12B6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
