Contact Probes DBL END COAX PROBE .10 CENTER
IDI 100547-B-B technical specifications.
| Current Rating | 500mA |
| Length | 24.49mm |
| Package Quantity | 10 |
| Resistance | 50R |
| Series | 100547 |
| RoHS | Not Compliant |
Download the complete datasheet for IDI 100547-B-B to view detailed technical specifications.
No datasheet is available for this part.