Contact Probes .30 CTR COAX PROBE FLAT
IDI 100910-B-N technical specifications.
| Current Rating | 3A |
| Length | 28.4mm |
| Package Quantity | 10 |
| Series | 100910 |
| RoHS | Not Compliant |
Download the complete datasheet for IDI 100910-B-N to view detailed technical specifications.
No datasheet is available for this part.