Sign in to ask questions about the IDI 100929-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDI 100929-001 technical specifications.
| Current Rating | 5A |
| Length | 7.37mm |
| Package Quantity | 100 |
| Resistance | 50mR |
| Series | 100929 |
| RoHS | Compliant |
Download the complete datasheet for IDI 100929-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.