IDI 100999-U-36-AM-F technical specifications.
| Current Rating | 5A |
| Length | 35.81mm |
| Package Quantity | 10 |
| Series | 100999 |
| RoHS | Not Compliant |
Download the complete datasheet for IDI 100999-U-36-AM-F to view detailed technical specifications.
No datasheet is available for this part.