IDI 101050-005 technical specifications.
| Current Rating | 10A |
| Length | 8.26mm |
| Package Quantity | 100 |
| Resistance | 10mR |
| Series | 101050 |
| RoHS | Compliant |
Download the complete datasheet for IDI 101050-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.