
Contact Probes Dovetail C-Series6mm Solder Cup Bias Ball
Checking distributor stock and pricing after the page loads.
IDI D-CG-2.5-6-SC-BB technical specifications.
| Current Rating | 15A |
| Length | 6mm |
| Mount | Solder |
| Package Quantity | 100 |
| Resistance | 10mR |
| Series | Dovetail Bias Ball |
| RoHS | Compliant |
No datasheet is available for this part.
