
Contact Probes Dovetail C-Series6mm Thru Hole Bias Ball
IDI D-CG-2.5-6-TH-BB technical specifications.
| Current Rating | 15A |
| Length | 6mm |
| Mount | Through Hole |
| Package Quantity | 100 |
| Resistance | 10mR |
| Series | Dovetail Bias Ball |
| RoHS | Compliant |
Download the complete datasheet for IDI D-CG-2.5-6-TH-BB to view detailed technical specifications.
No datasheet is available for this part.