IDI D-CP-2.5-6-SM-BB technical specifications.
| Current Rating | 15A |
| Length | 6mm |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Resistance | 10mR |
| Series | Dovetail Bias Ball |
| RoHS | Compliant |
Download the complete datasheet for IDI D-CP-2.5-6-SM-BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.