IDI ICT-075-U-7-GS/C technical specifications.
| Current Rating | 3A |
| Length | 33.27mm |
| Package Quantity | 100 |
| Series | ICT-075 |
| RoHS | Not Compliant |
Download the complete datasheet for IDI ICT-075-U-7-GS/C to view detailed technical specifications.
No datasheet is available for this part.