Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
S-2-K-4-GS/C Datasheet | IDI
Browse
Manufacturers
API
BOM
Account
IDI
S-2-K-4-GS/C
Datasheet
IDI
S-2-K-4-GS/C
S-2-K-4-GS/C
S-2-K-4-GS/C
Resistance
35mR
Current Rating
3A
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
IDI S-2-K-4-GS/C technical specifications.
General
Current Rating
3A
Length
24.64mm
Package Quantity
100
Resistance
35mR
Series
S
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account