IDI S-4-E-5-GS/C technical specifications.
| Current Rating | 5A |
| Length | 33.78mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 20mR |
| Series | S |
| RoHS | Compliant |
Download the complete datasheet for IDI S-4-E-5-GS/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.