Contact Probe Spring, .125in (3.18 mm) Center, Serrated, 7oz, 27A7A, SH-3 Series
Checking distributor stock and pricing after the page loads.
| Contact Material | Nickel |
| Contact Plating | Gold |
| Current Rating | 27A |
| Length | 33.27mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | SH-3 |
| RoHS | Compliant |