Contact Probes HEADLESS 4PT CROWN
Checking distributor stock and pricing after the page loads.
IDI SS-40-U-2.4-GD/C technical specifications.
| Current Rating | 3A |
| Length | 15.49mm |
| Package Quantity | 100 |
| Series | SS |
| RoHS | Not Compliant |
No datasheet is available for this part.