Contact Probes HEADLESS 4PT CROWN .620 LENGTH
Checking distributor stock and pricing after the page loads.
IDI SS-75-U-4.9-DD/C.620OAL technical specifications.
| Current Rating | 3A |
| Length | 15.75mm |
| Package Quantity | 100 |
| Series | SS |
| RoHS | Not Compliant |
No datasheet is available for this part.