Contact Probes HEADED RADIUS IMPROVE PT ACCURACY
IDI SX-1-D-2-DD/C technical specifications.
| Current Rating | 3A |
| Length | 17.02mm |
| Package Quantity | 100 |
| Series | S |
| RoHS | Not Compliant |
Download the complete datasheet for IDI SX-1-D-2-DD/C to view detailed technical specifications.
No datasheet is available for this part.