The IDT 1337CSRI is a clock generator with a logic function of clock. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 5.5V. The device is packaged in a surface-mount SOIC package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |