IDT 1337CSRI8 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for IDT 1337CSRI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.