The IDT 1337DVGI is a clock generator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a 3.3V supply voltage and is packaged in a TSSOP package. The device is RoHS compliant and available in bulk packaging. It does not have radiation hardening capabilities.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
