The IDT 1337GCSRI is a clock IC available in a SOIC package, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is compliant with RoHS regulations and is packaged in a rail/Tube format, containing 46 units per package.
IDT 1337GCSRI technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Length | 10.4mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 2.34mm |
| Time Format | HH:MM:SS (12/24 hr) |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 1337GCSRI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.