IDT 1337GDCGI8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1337G |
| Thickness | 1.5mm |
| Time Format | HH:MM:SS |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 1337GDCGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.