IDT's 1337GNLGI is a 3.3V clock IC packaged in a QFN-3 surface mount package. Operating temperature range is from -40°C to 85°C. The device is lead free and RoHS compliant. It is available in a rail or tube packaging format with a quantity of 100 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Contact Plating | Tin, Matte |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Time Format | HH:MM:SS (12/24 hr) |
| Width | 3mm |
| RoHS | Compliant |