IDT 1338-18DCGI8 technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1338 |
| Thickness | 1.5mm |
| Time Format | HH:MM:SS |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 1338-18DCGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.