IDT 1338-18DVGI technical specifications.
| Package/Case | MSOP |
| Date Format | YY-MM-DD-dd |
| Height | 0.97mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 56B |
| Memory Type | RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Current | 7.5uA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 970um |
| Time Format | HH:MM:SS (12/24 hr) |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 1338-18DVGI to view detailed technical specifications.
No datasheet is available for this part.