Real Time Clock 1RTC BASE
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Date Format | YY-MM-DD-dd |
| Height | 0.97mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 56B |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 970um |
| Time Format | HH:MM:SS (12/24 hr) |
| Width | 3mm |
| RoHS | Compliant |