The IDT 1338-31DCGI is a surface mount clock IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 2.45V to 5.5V and is designed for use in lead-free applications. The device is packaged in a SOIC package with a length of 4.9mm and a width of 3.9mm, and is available in quantities of 97. The IC is RoHS compliant and does not have radiation hardening capabilities.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.45V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1338 |
| Thickness | 1.5mm |
| Time Format | HH:MM:SS |
| Width | 3.9mm |
| RoHS | Compliant |