The IDT 1339-31DCGI8 is a surface mount clock IC with a package case of SOIC and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and is lead free. The device is packaged in tape and reel with 2500 units per package. It is RoHS compliant and has a moisture sensitivity level of 1. The IC operates at 3.3V and has dimensions of 4.9mm in length, 3.9mm in width, and 1.5mm in thickness.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 1339 |
| Thickness | 1.5mm |
| Time Format | HH:MM:SS |
| Width | 3.9mm |
| RoHS | Compliant |