The IDT 1339-31DVGI8 is a clock IC available in a TSSOP package, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and supports supply voltages between 2.45V and 5.5V. This device is RoHS compliant and lead free, packaged in tape and reel quantities of 2500 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.45V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 970um |
| Time Format | HH:MM:SS |
| Width | 3mm |
| RoHS | Compliant |