Real Time Clock Serial 16-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Time Format | HH:MM:SS |
| RoHS | Compliant |