The IDT 1339C-31SRI is a surface mount clock IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 2.45V to 5.5V and is designed for use with 3.3V. The device is available in a 46-piece package and is packaged in a rail/Tube format. The IC is RoHS compliant and has a lead-free status, but contains lead. It measures 10.4mm in length, 7.6mm in width, and 2.34mm in thickness.
IDT 1339C-31SRI technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Length | 10.4mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.45V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 2.34mm |
| Time Format | HH:MM:SS |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.