The IDT 181M-03LFT is a single-element component packaged in a lead-free SOIC package. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The component has a maximum supply voltage of 5.5V and a supply current of 50mA.
Checking distributor stock and pricing after the page loads.
IDT 181M-03LFT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 181-03 |
| Supply Current | 50mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |