Sign in to ask questions about the IDT 181MI-01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 181MI-01LF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Package Quantity | 97 |
| RoHS Compliant | Yes |
| Series | 181-01 |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 181MI-01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.