Ethernet ICs 3.3V 10/100 BASE TX INTEGRATED PHYCEIVER
IDT 1893BK technical specifications.
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 160mA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.