The IDT 1893BKILFT is a 100Mbps parallel interface PHYceiver with a lead-free package and surface mount design. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.3V. The device is RoHS compliant and available in tape and reel packaging with a quantity of 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Data Rate | 100Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PHYceiver™ |
| Supply Current | 160mA |
| Thickness | 850um |
| Width | 8mm |
| RoHS | Compliant |