The IDT 1893CKILF is a single channel transceiver with a data rate of 100Mbps. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 400mW. The device is lead free and RoHS compliant, packaged in a rail/Tube format with 260 pieces per package. It is designed for surface mount applications with dimensions of 8mm x 8mm x 850um.
Checking distributor stock and pricing after the page loads.
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 160mA |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 1893C |
| Supply Current | 160mA |
| Thickness | 850um |
| Width | 8mm |
| RoHS | Compliant |