The IDT 1893Y-10LFT is a 1-channel parallel interface PHYceiver with a data rate of 100Mbps. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3.14V and 3.47V. The device is mounted using a surface mount technique and is packaged in a tape and reel format with 500 units per package. The IDT 1893Y-10LFT is compliant with RoHS regulations and is lead free.
IDT 1893Y-10LFT technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PHYceiver™ |
| Supply Current | 160mA |
| Thickness | 1mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 1893Y-10LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.