PHY 1-CH 10Mbps/100Mbps 40-Pin VFQFN EP Tube
IDT 1894KI-40LF technical specifications.
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Length | 6mm |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 1894-40 |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.